BournsTC33X-2-202E

Res Trimmer 2K Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (3.6 X 3.8mm) Footprint SMD T/R

Place this TC33X-2-202E potentiometer from Bourns at critical points in a circuit and adjust the resistance for optimal functionality. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 2K Ohm. Its temperature coefficient is ±250 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -40 to 100 °C. This product is 3 mm long and 3.8 mm. The TC33X-2-202E part has a foot print termination style.

Import TariffMay apply to this part

1,313 parts: Ships tomorrow

    Total$87.99Price for 778

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2229+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      778
      Maximum Of:
      1313
      Country Of origin:
      China
         
      • Price: $0.1131
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2229+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 1,313 parts
      • Price: $0.1131