ToshibaTC35679FSG-002(E1CBluetooth
Bluetooth v4.2 (BLE) SMART SOC 0.9216Mbps 3V 40-Pin VQFN EP
Supplier Unconfirmed | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
IC | |
Bluetooth v4.2 (BLE) | |
Microprocessor | |
0.9216 | |
2400 | |
2483.5 | |
-93.5 | |
ADC/GPIO/I2C/PWM/SPI/UART | |
1.8 | |
3 | |
3.6 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
40 |