ToshibaTC4017BF(EL,N,F)Counter Shift Registers
Counter/Divider Single 5-Bit Decade UP 16-Pin SOP T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Decade | |
4000B | |
Counter/Divider | |
UP Counter | |
1 | |
1 | |
0 | |
0 | |
10 | |
5 | |
Uni-Directional | |
Positive-Edge/Negative-Edge | |
170@15V|270@10V|650@5V | |
650 | |
CMOS | |
3 | |
12|15|3.3|5|9 | |
18 | |
0.02 | |
50 | |
No | |
Yes | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 5.3 |
Package Length | 10.8(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |