ToshibaTC4028BP(N)Decoders and Demuxes
Decoder/Demultiplexer Single 4-to-10 16-Pin PDIP Tube
Not Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
4000B | |
Decoder/Demultiplexer | |
1-of-10 | |
1 | |
4 | |
0 | |
10 | |
0 | |
Non-Inverting | |
120@15V|160@10V|350@5V | |
350 | |
CMOS | |
4(Min) | |
-4(Min) | |
3 | |
12|15|3.3|5|9 | |
18 | |
0.02 | |
50 | |
-40 | |
85 | |
Tube | |
Mounting | Through Hole |
Package Height | 3.5 |
Package Width | 6.4 |
Package Length | 19.75(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP |
16 | |
Lead Shape | Through Hole |
EDA / CAD Models |