ToshibaTC4049BP(N,F)Buffers and Line Drivers
Buffer/Converter 6-CH Inverting CMOS 16-Pin PDIP Magazine
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
4000B | |
Buffer/Converter | |
6 | |
6 | |
6 | |
0 | |
6 | |
0 | |
No | |
Inverting | |
120@5V|50@15V|65@10V | |
120 | |
CMOS | |
Single-Ended | |
28(Min) | |
-4.8(Min) | |
3 | |
12|15|3.3|5|9 | |
18 | |
0.008 | |
4 | |
50 | |
300 | |
-40 | |
85 | |
Magazine | |
Mounting | Through Hole |
Package Height | 3.5 |
Package Width | 6.4 |
Package Length | 19.75(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP |
16 | |
Lead Shape | Through Hole |
EDA / CAD Models |