ToshibaTC4051BFT(EL,N)Analog Switch Multiplexers
Analog Multiplexer Single 8:1 16-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Analog Multiplexer | |
Single 8:1 | |
8:1 | |
1 | |
8 | |
1 | |
Yes | |
160@15V|160@±7.5V|240@10V|240@±5V|550@5V | |
380@5V | |
450@5V | |
20(Typ)@±5V | |
Single | |
Single | |
3 | |
12|15|5|9 | |
18 | |
±1.5 | |
±3|±5 | |
±9 | |
950@5V | |
400 to 1000 | |
50 | |
Dual|Single | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 5.4(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |