EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Analog Multiplexer |
Configuration | Triple 2:1 |
Multiplexer Architecture | 2:1 |
Number of Channels per Chip | 3 |
Number of Inputs per Chip | 6 |
Number of Outputs per Chip | 3 |
Chip Enable Signals | Yes |
Maximum Propagation Delay Bus to Bus (ns) | 160@15V|160@±7.5V|240@10V|240@±5V|550@5V |
Maximum Turn-On Time (ns) | 380@5V |
Maximum Turn-Off Time (ns) | 450@5V |
Maximum Frequency (25°C) @ Vcc (MHz) | 40(Typ)@±5V |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 3 |
Typical Single Supply Voltage (V) | 12|15|5|9 |
Maximum Single Supply Voltage (V) | 18 |
Minimum Dual Supply Voltage (V) | ±1.5 |
Typical Dual Supply Voltage (V) | ±3|±5 |
Maximum Dual Supply Voltage (V) | ±9 |
Maximum On Resistance (Ohm) | 950@5V |
Maximum On Resistance Range (Ohm) | 400 to 1000 |
Propagation Delay Test Condition (pF) | 50 |
Power Supply Type | Dual|Single |
Maximum Power Dissipation (mW) | 180 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 5.3 |
Package Length | 10.8(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOP |
Pin Count | 16 |
Lead Shape | Gull-wing |