Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
4000B | |
OR | |
4 | |
2-IN | |
0 | |
0 | |
1 | |
100@10V|200@5V|80@15V | |
200 | |
CMOS | |
4(Min) | |
-4(Min) | |
3 | |
12|15|3.3|5|9 | |
18 | |
0.002 | |
1 | |
50 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 5.3 |
Package Length | 10.8(Max) |
PCB changed | 14 |
Standard Package Name | SOP |
Supplier Package | SOP |
14 | |
Lead Shape | Gull-wing |