Microchip TechnologyTC427CPAGate and Power Drivers

Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin PDIP Tube

Use the TC427CPA power driver from Microchip Technology to turn on and off your high-power transistors! This device has a maximum propagation delay time of 75 ns and a maximum power dissipation of 730 mW. Its maximum power dissipation is 730 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 4.5 V and a maximum of 18 V. This gate driver has an operating temperature range of 0 °C to 70 °C.

3 parts: Ships today

    Total$1.03Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2231+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Thailand
      • In Stock: 3 parts
      • Price: $1.0308