Microchip TechnologyTC4420COA713Gate and Power Drivers

Driver 6A 1-OUT Low Side Non-Inv 8-Pin SOIC N T/R

Never worry about transistors not switching by using this TC4420COA713 power driver by Microchip Technology. This device has a maximum propagation delay time of 75 ns and a maximum power dissipation of 470 mW. Its maximum power dissipation is 470 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a minimum operating supply voltage of 4.5 V and a maximum of 18 V. This gate driver has a minimum operating temperature of 0 °C and a maximum of 70 °C.

2,378 parts: Ships today

    Total$1.77Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2236+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      2378
      Country Of origin:
      Thailand
         
      • Price: $1.7746
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2236+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 2,378 parts
      • Price: $1.7746