Top Purchased
Microchip TechnologyTC4423AVPAGate and Power Drivers
Driver 4.5A 2-OUT Low Side Inv Automotive AEC-Q100 8-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Through Hole |
Package Height | 4.06(Max) |
Package Width | 6.6(Max) |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
8 | |
Lead Shape | Through Hole |
Ideal for high voltage transistors this TC4423AVPA power driver manufactured by Microchip Technology will help switch junction. This device has a maximum propagation delay time of 48 ns and a maximum power dissipation of 1200 mW. Its maximum power dissipation is 1200 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 4.5 V and a maximum of 18 V. This gate driver has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |