Microchip TechnologyTC4424COE713Gate and Power Drivers

Driver 3A 2-OUT Low Side Non-Inv 16-Pin SOIC W T/R

Think of Microchip Technology's TC4424COE713 power driver the next time you are in need of a tool that can power your gates on and off. This device has a maximum propagation delay time of 75 ns and a maximum power dissipation of 470 mW. Its maximum power dissipation is 470 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a minimum operating supply voltage of 4.5 V and a maximum of 18 V. This gate driver has an operating temperature range of 0 °C to 70 °C.

884 parts: Ships tomorrow

    Total$1.79Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2215+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      884
      Country Of origin:
      Philippines
         
      • Price: $1.790
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2215+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Philippines
      • In Stock: 884 parts
      • Price: $1.790