Microchip TechnologyTC4426COA713Gate and Power Drivers
Driver 1.5A 2-OUT Low Side Inv 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
The TC4426COA713 power driver from Microchip Technology can provide management of your transistors and switches. This device has a maximum propagation delay time of 50 ns and a maximum power dissipation of 470 mW. Its maximum power dissipation is 470 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a minimum operating supply voltage of 4.5 V and a maximum of 18 V. This gate driver has a minimum operating temperature of 0 °C and a maximum of 70 °C.
EDA / CAD Models |