Microchip TechnologyTC4427ACOA713Gate and Power Drivers
Driver 1.5A 2-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Change state in a high power transistor by implementing this TC4427ACOA713 power driver by Microchip Technology. This device has a maximum propagation delay time of 35 ns and a maximum power dissipation of 470 mW. Its maximum power dissipation is 470 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a minimum operating supply voltage of 4.5 V and a maximum of 18 V. This gate driver has a minimum operating temperature of 0 °C and a maximum of 70 °C.
EDA / CAD Models |