Microchip TechnologyTC4427AVMFGate and Power Drivers
Driver 1.5A 2-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin DFN-S EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.84 |
Package Width | 5.99 |
Package Length | 4.92 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN-S EP |
8 | |
Lead Shape | No Lead |
Use the TC4427AVMF power driver from Microchip Technology in your design to power on and off your gates. This device has a maximum propagation delay time of 35 ns. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 4.5 V and a maximum of 18 V. This gate driver has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |