Microchip TechnologyTC4428ACOA713Gate and Power Drivers

Driver 1.5A 2-OUT Low Side Inv/Non-Inv 8-Pin SOIC N T/R Automotive AEC-Q100

Use the TC4428ACOA713 power driver from Microchip Technology in your design to power on and off your gates. This device has a maximum propagation delay time of 35 ns and a maximum power dissipation of 470 mW. Its maximum power dissipation is 470 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This gate driver has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 18 V.

970 parts: Ships tomorrow

    Total$1.13Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2221+
      Manufacturer Lead Time:
      4 weeks
      Minimum Of :
      1
      Maximum Of:
      970
      Country Of origin:
      Thailand
         
      • Price: $1.1321
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2221+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Thailand
      • In Stock: 970 parts
      • Price: $1.1321