Microchip TechnologyTC4432EOAGate and Power Drivers
Driver 1.5A 1-OUT High Side Non-Inv Automotive AEC-Q100 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
If you are working with high voltage transistors, implement this TC4432EOA power driver from Microchip Technology to switch states. This device has a maximum propagation delay time of 90 ns and a maximum power dissipation of 470 mW. Its maximum power dissipation is 470 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 4.5 V and a maximum of 30 V. This gate driver has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |