Microchip TechnologyTC4432VOA713Gate and Power Drivers

Driver 1.5A 1-OUT High Side Non-Inv Automotive AEC-Q100 8-Pin SOIC N T/R

Turn on and off high power transistors by implementing this TC4432VOA713 power driver manufactured by Microchip Technology. This device has a maximum propagation delay time of 90 ns and a maximum power dissipation of 470 mW. Its maximum power dissipation is 470 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a minimum operating supply voltage of 4.5 V and a maximum of 30 V. This gate driver has an operating temperature range of -40 °C to 125 °C.

1,815 parts: Ships today

    Total$2.11Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2313+
      Manufacturer Lead Time:
      52 weeks
      Minimum Of :
      1
      Maximum Of:
      1815
      Country Of origin:
      Thailand
         
      • Price: $2.106
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2313+
      Manufacturer Lead Time:
      52 weeks
      Country Of origin:
      Thailand
      • In Stock: 1,815 parts
      • Price: $2.106