Microchip TechnologyTC4469EPDGate and Power Drivers
Driver 1.2A 4-OUT Low Side H Brdg Inv/Non-Inv 14-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Low Side | |
Inverting|Non-Inverting | |
H Bridge | |
4 | |
MOSFET | |
4 | |
25 | |
25 | |
75 | |
CMOS | |
4.5 | |
18 | |
4 | |
0.8(Max) | |
2.4(Min) | |
1.2(Typ) | |
10 | |
800 | |
-40 | |
85 | |
Industrial | |
Tube | |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.35 |
Package Length | 19.05 |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | PDIP |
14 | |
Lead Shape | Through Hole |
Use the TC4469EPD power driver from Microchip Technology to turn on and off your high-power transistors! This device has a maximum propagation delay time of 75 ns and a maximum power dissipation of 800 mW. Its maximum power dissipation is 800 mW. This gate driver has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 18 V.
EDA / CAD Models |