Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Analog Switch | |
Single SPST | |
SPST | |
1 | |
1 | |
1 | |
Yes | |
Non-Inverting | |
15@15V|20@10V|40@5V | |
120@5V | |
80@5V | |
30(Typ)@±5V | |
Single | |
Single | |
3 | |
5|9|12|15 | |
18 | |
±1.5 | |
±3|±5 | |
±9 | |
950@5V | |
400 to 1000 | |
50 | |
Single|Dual | |
200 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | USV |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |