Microchip TechnologyTC500ACPEAnalog Front End - AFE
AFE General Purpose 1 ADC 17bit ±5V 16-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.35 |
Package Length | 19.18 |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP |
16 | |
Lead Shape | Through Hole |
Do you need to convert analog signals and have them interface with digital systems? If so, Microchip Technology offers the perfect solution with general purpose TC500ACPE analog front end. This AFE has a resolution of 17 bit. This device's minimum operating supply voltage of ±4.5 V, while its maximum is ±7.5 V. This AFE has a temperature range of 0 °C to 70 °C. This device comes in tube packaging. It has a single channel per chip. This device uses analog power.
EDA / CAD Models |