EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Type | General Purpose |
Product Category | General Purpose |
Number of Channels per Chip | 1 |
Number of ADCs | 1 |
Number of ADC Inputs | 1 |
Resolution (bit) | 16 |
Interface Type | Serial (3-Wire) |
Minimum Operating Supply Voltage (V) | ±4.5 |
Typical Operating Supply Voltage (V) | ±5 |
Maximum Operating Supply Voltage (V) | ±7.5 |
Typical Supply Current (mA) | 1 |
Power Supply Type | Analog |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.31 |
Package Width | 7.49 |
Package Length | 10.3 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
Pin Count | 16 |
Lead Shape | Gull-wing |