Microchip TechnologyTC54VC4302EMB713Supervisory Circuits
Processor Supervisor 4.3V 1 Active Low/CMOS/Push-Pull 4-Pin(3+Tab) SOT-89 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 2.5 |
Package Length | 4.5 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
4 |
Does your printed circuit have sensitive components that need to be protected from voltage spikes? The voltage detector TC54VC4302EMB713 voltage monitor IC from Microchip Technology is your solution. This device has a maximum power dissipation of 500 mW. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a minimum operating supply voltage of 0.7 V and a maximum of 10 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 4.3 V, with a minimum of 4.21 V and a maximum of 4.39 V.
EDA / CAD Models |