Microchip TechnologyTC54VC4502ECB713Supervisory Circuits

Processor Supervisor 4.5V 1 Active Low/CMOS/Push-Pull 3-Pin SOT-23A T/R

Worried about sensitive components in your circuit? The voltage detector TC54VC4502ECB713 voltage monitor IC from Microchip Technology can add an extra layer of protection from voltage spikes. This device has a maximum power dissipation of 240 mW. Its maximum power dissipation is 240 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage supervisor IC has an operating temperature range of -40 °C to 85 °C. It has a typical reset threshold voltage of 4.5 V, with a minimum of 4.41 V and a maximum of 4.59 V. This device has a minimum operating supply voltage of 0.7 V and a maximum of 10 V.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    16 weeks
    • Price: $0.5209
    1. 3000+$0.5209
    2. 6000+$0.4993
    3. 9000+$0.4947
    4. 12000+$0.4901
    5. 15000+$0.4856
    6. 24000+$0.4810
    7. 30000+$0.4764
    8. 45000+$0.4718
    9. 75000+$0.4672