Microchip TechnologyTC54VN1402ECB713Supervisory Circuits

Processor Supervisor 1.4V 1 Active Low/CMOS/Open Drain 3-Pin SOT-23A T/R

Have an extra layer of protection from under and overvoltage conditions in a circuit, keeping all your components safe with this voltage detector TC54VN1402ECB713 voltage monitor IC from Microchip Technology. This device has a maximum power dissipation of 240 mW. Its maximum power dissipation is 240 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a minimum operating supply voltage of 0.7 V and a maximum of 10 V. It has a typical reset threshold voltage of 1.4 V, with a minimum of 1.37 V and a maximum of 1.43 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

1,455 parts: Ships tomorrow

    Total$0.42Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2142+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      1455
      Country Of origin:
      Japan
         
      • Price: $0.4247
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2142+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Japan
      • In Stock: 1,455 parts
      • Price: $0.4247