Microchip TechnologyTC54VN2702ECB713Supervisory Circuits
Processor Supervisor 2.7V 1 Active Low/CMOS/Open Drain 3-Pin SOT-23A T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 1.8(Max) |
Package Length | 3.1(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23A |
3 |
Does your printed circuit have sensitive components that need to be protected from voltage spikes? The voltage detector TC54VN2702ECB713 voltage monitor IC from Microchip Technology is your solution. This device has a maximum power dissipation of 240 mW. Its maximum power dissipation is 240 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a typical reset threshold voltage of 2.7 V, with a minimum of 2.65 V and a maximum of 2.75 V. This device has a minimum operating supply voltage of 0.7 V and a maximum of 10 V. This voltage supervisor IC has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |