Microchip TechnologyTC54VN4502EMB713Supervisory Circuits
Processor Supervisor 4.5V 1 Active Low/CMOS/Open Drain 4-Pin(3+Tab) SOT-89 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 2.5 |
Package Length | 4.5 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
4 |
You will no longer have to worry about under or overvoltages with this voltage detector TC54VN4502EMB713 voltage monitor IC from Microchip Technology. This device has a maximum power dissipation of 500 mW. Its maximum power dissipation is 500 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a typical reset threshold voltage of 4.5 V, with a minimum of 4.41 V and a maximum of 4.59 V. This voltage supervisor IC has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 0.7 V and a maximum of 10 V.
EDA / CAD Models |