Microchip TechnologyTC620CCOATemperature and Humidity Sensors
Temp Sensor Analog 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
This TC620CCOA temperature and humidity sensor developed by Microchip Technology will record analog ambient conditions in a room. It has an analog output. This device has a minimum operating supply voltage of 4.5 V and a maximum of 18 V. This part has a temperature range of 0 °C to 70 °C. This device comes in tube packaging.
EDA / CAD Models |