Microchip TechnologyTC620CEPATemperature and Humidity Sensors
Temperature Sensor Analog 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Through Hole |
| Package Height | 4.06(Max) mm |
| Package Width | 6.6(Max) mm |
| Package Length | 10.16(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Combine your sensor needs by using this TC620CEPA temperature and humidity sensor from Microchip Technology. It has an analog output. This device's minimum operating supply voltage of 4.5 V, while its maximum is 18 V. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
