Microchip TechnologyTC621HEOATemperature and Humidity Sensors
Temperature Sensor Analog 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
This TC621HEOA temperature and humidity sensor from Microchip Technology can provide two different sets of data for your processing needs. It has an analog output. This device's minimum operating supply voltage of 4.5 V, while its maximum is 18 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging.
EDA / CAD Models |