Microchip TechnologyTC621HEPATemperature and Humidity Sensors
Temperature Sensor Analog 8-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4.06(Max) |
Package Width | 6.6(Max) |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
8 | |
Lead Shape | Through Hole |
Double up your sensor needs by using this TC621HEPA temperature and humidity sensor from Microchip Technology. It has an analog output. This device's minimum operating supply voltage of 4.5 V, while its maximum is 18 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging.
EDA / CAD Models |