Microchip TechnologyTC622VATTemperature and Humidity Sensors
Temperature Sensor Analog 5-Pin(5+Tab) TO-220 Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 9.02(Max) |
Package Width | 4.83(Max) |
Package Length | 10.67(Max) |
PCB changed | 5 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
5 |
Double up your sensor needs by using this TC622VAT temperature and humidity sensor from Microchip Technology. It has an analog output. This device's minimum operating supply voltage of 4.5 V, while its maximum is 18 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging.
EDA / CAD Models |