EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.25(Min) mm |
Package Width | 3.9 mm |
Package Length | 4.9 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |
Automate a wide variety of machines with this pwm fan motor speed TC642BEOA stepper motor driver, developed by Microchip Technology. This motor controller has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 3 V and a maximum of 5.5 V.