Microchip TechnologyTC642BEUAFan Controllers
PWM Fan Speed Controllers With Minimum Fan Speed, Fan Restart and Fan Sense Technology for Fault Detection
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
Speed up hydraulic pumps and linear actuators with this pwm fan motor speed TC642BEUA stepper motor driver manufactured by Microchip Technology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This motor controller has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 3 V and a maximum of 5.5 V.
EDA / CAD Models |