EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.25(Min) mm |
Package Width | 3.9 mm |
Package Length | 4.9 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |
This pwm fan motor speed TC648VOA713 stepper motor driver from Microchip Technology is built to automate a variety of different machines, such as pumps and actuators. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a minimum operating supply voltage of 3 V and a maximum of 5.5 V. This motor controller has a minimum operating temperature of 0 °C and a maximum of 85 °C.