EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
Pin Count | 8 |
Lead Shape | Gull-wing |
Ideal for ambient condition devices this TC650BEVUA temperature and humidity sensor by Microchip Technology belongs in your design. It has a digital output. This device's minimum operating supply voltage of 2.8 V, while its maximum is 5.5 V. This part has a temperature range of -40 °C to 125 °C. This device comes in tube packaging.