EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
Pin Count | 8 |
Lead Shape | Gull-wing |
With this brushless dc speed TC652AEVUA stepper motor driver by Microchip Technology, easily automate a wide variety of machines such as hydraulic pumps and linear actuators. With an output that has a voltage of 6(Max) V, this is power management at its best. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This motor controller has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 2.8 V and a maximum of 5.5 V.