EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
Pin Count | 8 |
Lead Shape | Gull-wing |
Speed up hydraulic pumps and linear actuators with this brushless dc speed TC653AEVUATR stepper motor driver manufactured by Microchip Technology. With an output that has a voltage of 6(Max) V, this is power management at its best. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a minimum operating supply voltage of 2.8 V and a maximum of 5.5 V. This motor controller has an operating temperature range of -40 °C to 125 °C.