Top Searched
Microchip TechnologyTC654EUNFan Controllers
Fan Speed Controllers With Fan Fault Detection
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 | |
Lead Shape | Gull-wing |
Your circuit can save energy by using soft switching and this high speed pwm TC654EUN PWM controller by Microchip Technology. This soft switching controller has single output. Its output produces a current of 5(Min) mA. With an output that has a voltage of -0.3 to 5.8 V, this is power management at its best. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 3 V and a maximum of 5.5 V. This soft switching controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |