Microchip TechnologyTC682CPACharge Pump
Charge Pump INV -4.8V to -11V 10mA 8-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 4.06(Max) mm |
Package Width | 6.6(Max) mm |
Package Length | 10.16(Max) mm |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
8 | |
Lead Shape | Through Hole |
EDA / CAD Models |