Microchip TechnologyTC7129CPLAnalog to Digital Converters - ADCs
1-Channel Single ADC Dual Slope 4 1/2Digit LCD 40-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4.95(Max) |
Package Width | 14.73(Max) |
Package Length | 53.21(Max) |
PCB changed | 40 |
Standard Package Name | DIP |
Supplier Package | PDIP |
40 | |
Lead Shape | Through Hole |
Microchip Technology offers this TC7129CPL ADC that will easily convert your continuous analog signals into digital data without altering essential content. This device's digital interface is lcd. It has a differential input signal. Its maximum power dissipation is 1230 mW. This device is based on Dual Slope architecture. This ADC has a resolution of 4 1/2Digit. Its typical dual supply voltage is ±5 V. This ADC has a temperature range of 0 °C to 70 °C.
EDA / CAD Models |