Microchip TechnologyTC72-5.0MUATemperature and Humidity Sensors
Temperature Sensor Digital Serial (4-Wire, SPI) 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
Are you designing a temperature and humidity based device? You will definitely need this TC72-5.0MUA temperature and humidity sensor developed by Microchip Technology. It has a digital output. This part has a resolution of 10 bit. This device's minimum operating supply voltage of 2.65 V, while its maximum is 5.5 V. This part has a temperature range of -55 °C to 125 °C.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
