ToshibaTC74AC125FT(EL)Buffers and Line Drivers
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R
Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
AC | |
Buffer/Line Driver | |
4 | |
4 | |
4 | |
0 | |
4 | |
4 Low | |
No | |
Non-Inverting | |
10.5@3.3V|7@5V | |
14 | |
CMOS | |
Single-Ended | |
3-State | |
24 | |
-24 | |
2 | |
2.5|3.3|5 | |
5.5 | |
8 | |
50 | |
180 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 5.4(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 |