ToshibaTC74AC367FT(SPL)Buffers and Line Drivers
Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin TSSOP
Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
AC | |
Buffer/Line Driver | |
2 | |
6 | |
6 | |
0 | |
6 | |
2 Low | |
Non-Inverting | |
CMOS | |
Single-Ended | |
3-State | |
5.5 | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 5.4(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 |