ToshibaTC74ACT540P(F)Buffers and Line Drivers
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Magazine
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
ACT | |
Buffer/Line Driver | |
1 | |
8 | |
8 | |
0 | |
8 | |
2 Low | |
No | |
Inverting | |
8.3@5V | |
13 | |
CMOS | |
Single-Ended | |
3-State | |
24 | |
-24 | |
4.5 | |
5 | |
5.5 | |
8 | |
50 | |
500 | |
-40 | |
85 | |
Magazine | |
Mounting | Through Hole |
Package Height | 3.5 |
Package Width | 6.4 |
Package Length | 25.1(Max) |
PCB changed | 20 |
Standard Package Name | DIP |
Supplier Package | PDIP |
20 | |
Lead Shape | Through Hole |
EDA / CAD Models |