ToshibaTC74ACT573FT(SPL)Latches
Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
D-Type | |
ACT | |
Transparent | |
8 | |
1 | |
8 | |
1 | |
0 | |
8 | |
1 | |
No | |
No | |
Non-Inverting | |
9.6@5V | |
12 | |
CMOS | |
3-State | |
24 | |
-24 | |
4.5 | |
5 | |
5.5 | |
8 | |
50 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 6.9(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
20 | |
Lead Shape | Gull-wing |