ToshibaTC74HC123AP(NEW,F)Monostable Multivibrators
Monostable Multivibrator Dual-Element -40°C 85°C 16-Pin PDIP Magazine
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
HC | |
Monostable Multivibrator | |
2 | |
210@2V|36@6V|42@4.5V | |
295 | |
CMOS | |
-5.2 | |
5.2 | |
2 | |
2.5|3.3|5 | |
6 | |
0.004 | |
-40 | |
85 | |
Magazine | |
Mounting | Through Hole |
Package Height | 3.5 |
Package Width | 6.4 |
Package Length | 19.75(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP |
16 | |
Lead Shape | Through Hole |
The Toshiba TC74HC123AP(NEW,F) monostable multivibrator will notify you in the event an external condition is met within your circuit. This monostable multivibrator has an operating temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
EDA / CAD Models |