EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Logic Family | HC |
Logic Function | Decoder/Demultiplexer |
Demultiplexing Capability | 1-of-8 |
Number of Elements per Chip | 1 |
Number of Element Inputs | 3 |
Number of Input Enables per Element | 3 |
Number of Element Outputs | 8 |
Number of Output Enables per Element | 0 |
Polarity | Inverting |
Maximum Propagation Delay Time @ Maximum CL (ns) | 150@2V|26@6V|30@4.5V |
Absolute Propagation Delay Time (ns) | 190 |
Process Technology | CMOS |
Maximum Low Level Output Current (mA) | 5.2 |
Maximum High Level Output Current (mA) | -5.2 |
Minimum Operating Supply Voltage (V) | 2 |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Quiescent Current (mA) | 0.004 |
Propagation Delay Test Condition (pF) | 50 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 5.3 |
Package Length | 10.8(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOP |
Pin Count | 16 |
Lead Shape | Gull-wing |