ToshibaTC74HC157AP(F)Multiplexers
Multiplexer 1-Element CMOS 8-IN 16-Pin PDIP Magazine
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.5 |
Package Width | 6.4 |
Package Length | 19.75(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP |
16 | |
Lead Shape | Through Hole |
EDA / CAD Models |