ToshibaTC74HC253AF(F)Multiplexers
Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SOP Tube
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
HC | |
Multiplexer | |
2 x 4:1 | |
1 | |
8 | |
0 | |
2 | |
2 | |
2 | |
Non-Inverting | |
115@2V|20@6V|23@4.5V | |
190 | |
CMOS | |
Single-Ended | |
No | |
Single-Ended | |
3-State | |
5.2 | |
-5.2 | |
2 | |
2.5|3.3|5 | |
6 | |
4 | |
50 | |
Single | |
180 | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 5.3 |
Package Length | 10.8(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |